
MVT-H070001 | |
|---|---|
DigiKey Part Number | 3086-MVT-H070001-ND |
Manufacturer | |
Manufacturer Product Number | MVT-H070001 |
Description | DISPLAY, 7.0", HDMI |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD HDMI 7" (177.80mm) 1024 x 600 (WSVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Midas Displays | Viewing Area 156.90mm W x 89.30mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 1024 x 600 (WSVGA) |
Display Type TFT - Color LCD | Interface HDMI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 € | 69,89 € |
| 10 | 64,51600 € | 645,16 € |
| 30 | 59,90933 € | 1.797,28 € |
| 50 | 55,91500 € | 2.795,75 € |
| 100 | 54,24910 € | 5.424,91 € |
| 200 | 52,66830 € | 10.533,66 € |
| 300 | 51,92040 € | 15.576,12 € |
| 500 | 46,94848 € | 23.474,24 € |
| 1.000 | 44,49227 € | 44.492,27 € |
| Unit Price without VAT: | 69,89000 € |
|---|---|
| Unit Price with VAT: | 83,16910 € |

