
MVT-H050000C | |
|---|---|
DigiKey Part Number | 3086-MVT-H050000C-ND |
Manufacturer | |
Manufacturer Product Number | MVT-H050000C |
Description | DISPLAY, 5.0", HDMI, PCAP |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Midas Displays | Viewing Area 110.70mm W x 67.40mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface HDMI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,42000 € | 81,42 € |
| 10 | 75,15700 € | 751,57 € |
| 30 | 69,78533 € | 2.093,56 € |
| 50 | 65,13640 € | 3.256,82 € |
| 100 | 63,19860 € | 6.319,86 € |
| 200 | 61,36280 € | 12.272,56 € |
| 300 | 60,48737 € | 18.146,21 € |
| 500 | 55,38798 € | 27.693,99 € |
| 1.000 | 52,82129 € | 52.821,29 € |
| Unit Price without VAT: | 81,42000 € |
|---|---|
| Unit Price with VAT: | 96,88980 € |

