
MVT-H050000 | |
|---|---|
DigiKey Part Number | 3086-MVT-H050000-ND |
Manufacturer | |
Manufacturer Product Number | MVT-H050000 |
Description | DISPLAY, 5.0", HDMI |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Midas Displays | Viewing Area 110.70mm W x 67.40mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface HDMI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,62000 € | 62,62 € |
| 10 | 57,81000 € | 578,10 € |
| 30 | 53,67967 € | 1.610,39 € |
| 50 | 50,10160 € | 2.505,08 € |
| 100 | 48,60580 € | 4.860,58 € |
| 200 | 47,19495 € | 9.438,99 € |
| 300 | 46,53203 € | 13.959,61 € |
| 500 | 41,63660 € | 20.818,30 € |
| 1.000 | 39,23988 € | 39.239,88 € |
| Unit Price without VAT: | 62,62000 € |
|---|---|
| Unit Price with VAT: | 74,51780 € |

