
MVT-H043000 | |
|---|---|
DigiKey Part Number | 3086-MVT-H043000-ND |
Manufacturer | |
Manufacturer Product Number | MVT-H043000 |
Description | DISPLAY, 4.3", HDMI |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD HDMI 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Midas Displays | Viewing Area 97.64mm W x 56.46mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface HDMI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,37000 € | 57,37 € |
| 10 | 52,95700 € | 529,57 € |
| 30 | 49,17533 € | 1.475,26 € |
| 50 | 45,89460 € | 2.294,73 € |
| 100 | 44,52630 € | 4.452,63 € |
| 200 | 43,23440 € | 8.646,88 € |
| 300 | 42,62250 € | 12.786,75 € |
| 500 | 37,76956 € | 18.884,78 € |
| 1.000 | 35,43233 € | 35.432,33 € |
| Unit Price without VAT: | 57,37000 € |
|---|---|
| Unit Price with VAT: | 68,27030 € |

