
MF128128F15-BFW | |
|---|---|
DigiKey Part Number | 3086-MF128128F15-BFW-ND |
Manufacturer | |
Manufacturer Product Number | MF128128F15-BFW |
Description | GRAPHIC DISPLAY TFT RGB 1.45" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 1.45" (36.83mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.45" (36.83mm) | |
Viewing Area | 26.04mm W x 26.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | Parallel, SPI | |
Controller Type | ILI9163C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 5,19900 € | 51,99 € |
| 30 | 4,82800 € | 144,84 € |
| 50 | 4,49980 € | 224,99 € |
| 100 | 4,36170 € | 436,17 € |
| 200 | 4,22350 € | 844,70 € |
| 300 | 4,08530 € | 1.225,59 € |
| 500 | 3,94710 € | 1.973,55 € |
| 1.000 | 3,80892 € | 3.808,92 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |







