
MDT1040AIS-LVDS | |
|---|---|
DigiKey Part Number | 3086-MDT1040AIS-LVDS-ND |
Manufacturer | |
Manufacturer Product Number | MDT1040AIS-LVDS |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 211.20mm W x 158.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,11000 € | 132,11 € |
| 10 | 128,44100 € | 1.284,41 € |
| 30 | 124,96867 € | 3.749,06 € |
| 50 | 123,30180 € | 6.165,09 € |
| Unit Price without VAT: | 132,11000 € |
|---|---|
| Unit Price with VAT: | 157,21090 € |



