Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD DVI, HDMI 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0700JISC-HDMIC

DigiKey Part Number
3086-MDT0700JISC-HDMIC-ND
Manufacturer
Manufacturer Product Number
MDT0700JISC-HDMIC
Description
GRAPHIC DISPLAY TFT LCD RGB 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD DVI, HDMI 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color LCD
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.22mm W x 86.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
DVI, HDMI
Controller Type
TFP401
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
Raspberry Pi 7.0" IPS TFT kit, i
In-Stock: 0
Unit Price:
DISPLAY, 7" TFT, 1024x600, HDMI,
In-Stock: 0
Unit Price: