
MDT0700E3IH-LVDS | |
|---|---|
DigiKey Part Number | 3086-MDT0700E3IH-LVDS-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700E3IH-LVDS |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - Black | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK79001HN+EK73215BCGA | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,59000 € | 79,59 € |
| 10 | 73,46600 € | 734,66 € |
| 30 | 68,22367 € | 2.046,71 € |
| 50 | 63,67200 € | 3.183,60 € |
| 100 | 45,14560 € | 4.514,56 € |
| 200 | 44,15235 € | 8.830,47 € |
| 300 | 44,14370 € | 13.243,11 € |
| 500 | 43,18500 € | 21.592,50 € |
| 1.000 | 33,24381 € | 33.243,81 € |
| Unit Price without VAT: | 79,59000 € |
|---|---|
| Unit Price with VAT: | 94,71210 € |




