
MDT0700A32IH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0700A32IH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700A32IH-RGB |
Description | DISPLAY, 7.0" IPS TFT, 800x480 r |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.90mm W x 89.30mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB | |
Controller Type | ST7277 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,47000 € | 35,47 € |
| 10 | 32,74300 € | 327,43 € |
| 30 | 30,40233 € | 912,07 € |
| 50 | 28,37260 € | 1.418,63 € |
| 100 | 27,59520 € | 2.759,52 € |
| 200 | 26,84380 € | 5.368,76 € |
| 300 | 26,48967 € | 7.946,90 € |
| 500 | 21,59250 € | 10.796,25 € |
| 1.000 | 19,86510 € | 19.865,10 € |
| Unit Price without VAT: | 35,47000 € |
|---|---|
| Unit Price with VAT: | 42,20930 € |



