
MDT0460ASS-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0460ASS-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0460ASS-RGB |
Description | DISPLAY, 4.6" TFT, 800 x 320 res |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.6" (117.00mm) 800 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 110.60mm W x 46.02mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 320 |
Packaging Tray | Interface RGB |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Display Mode Transmissive | Dot Size 0.05mm W x 0.14mm H |
Touchscreen Non-Touch | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 4.6" (117.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,44000 € | 55,44 € |
| 10 | 51,18100 € | 511,81 € |
| 30 | 47,51800 € | 1.425,54 € |
| 50 | 44,35620 € | 2.217,81 € |
| 100 | 43,76990 € | 4.376,99 € |
| 200 | 43,18340 € | 8.636,68 € |
| 300 | 42,01907 € | 12.605,72 € |
| 500 | 40,85470 € | 20.427,35 € |
| 1.000 | 36,96215 € | 36.962,15 € |
| Unit Price without VAT: | 55,44000 € |
|---|---|
| Unit Price with VAT: | 65,97360 € |



