
MDT0430GIHC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0430GIHC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0430GIHC-HDMI |
Description | DISPLAY, 4.3" TFT, 480x272, HDMI |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.00mm W x 56.00mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | HDMI | |
Controller Type | TFP401 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,99000 € | 73,99 € |
| 10 | 71,93800 € | 719,38 € |
| 30 | 69,99433 € | 2.099,83 € |
| 50 | 69,06140 € | 3.453,07 € |
| 100 | 68,05090 € | 6.805,09 € |
| 200 | 67,05765 € | 13.411,53 € |
| 300 | 63,19693 € | 18.959,08 € |
| 500 | 62,28140 € | 31.140,70 € |
| 1.000 | 51,71836 € | 51.718,36 € |
| Unit Price without VAT: | 73,99000 € |
|---|---|
| Unit Price with VAT: | 88,04810 € |



