
MDT0400E1ISC-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0400E1ISC-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0400E1ISC-RGB |
Description | DISPLAY, 4.0" IPS TFT, 480x480 r |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4" (101.60mm) 480 x 480 |
Category | Viewing Area 72.86mm W x 71.18mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 480 x 480 |
Packaging Tray | Interface RGB |
Part Status Active | Controller Type GT911, ST7701-G5 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.15mm W x 0.15mm H |
Diagonal Screen Size 4" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,47000 € | 70,47 € |
| 10 | 65,04900 € | 650,49 € |
| 30 | 60,40600 € | 1.812,18 € |
| 50 | 56,37940 € | 2.818,97 € |
| 100 | 33,82250 € | 3.382,25 € |
| 200 | 33,32565 € | 6.665,13 € |
| 300 | 33,30850 € | 9.992,55 € |
| 500 | 32,80304 € | 16.401,52 € |
| 1.000 | 25,83807 € | 25.838,07 € |
| Unit Price without VAT: | 70,47000 € |
|---|---|
| Unit Price with VAT: | 83,85930 € |




