
MDT0390ASC-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0390ASC-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0390ASC-RGB |
Description | GRAPHIC DISPLAY TFT RGB 3.9" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.9" (99.06mm) | |
Viewing Area | 96.04mm W x 26.34mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 128 | |
Interface | RGB | |
Controller Type | HX8278 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,40000 € | 49,40 € |
| 10 | 45,59500 € | 455,95 € |
| 30 | 42,34167 € | 1.270,25 € |
| 50 | 39,51880 € | 1.975,94 € |
| 100 | 39,00240 € | 3.900,24 € |
| 200 | 38,48605 € | 7.697,21 € |
| 300 | 36,14520 € | 10.843,56 € |
| 500 | 35,00060 € | 17.500,30 € |
| 1.000 | 34,96618 € | 34.966,18 € |
| Unit Price without VAT: | 49,40000 € |
|---|---|
| Unit Price with VAT: | 58,78600 € |



