
MDT0390A6IH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0390A6IH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0390A6IH-RGB |
Description | DISPLAY, 3.9" TFT, 480x128, RGB |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.9" (99.06mm) | |
Viewing Area | 95.04mm W x 25.34mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 128 | |
Interface | RGB | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 29,11500 € | 291,15 € |
| 30 | 27,03367 € | 811,01 € |
| 50 | 25,22860 € | 1.261,43 € |
| 100 | 24,81410 € | 2.481,41 € |
| 200 | 24,41680 € | 4.883,36 € |
| 300 | 22,32663 € | 6.697,99 € |
| 500 | 21,97252 € | 10.986,26 € |
| 1.000 | 18,59546 € | 18.595,46 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |



