Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0350D3ISR-RGB

DigiKey Part Number
3086-MDT0350D3ISR-RGB-ND
Manufacturer
Manufacturer Product Number
MDT0350D3ISR-RGB
Description
DISPLAY, 3.5" IPS TFT, 320x240 r
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
70.08mm W x 52.56mm H
Manufacturer
Midas Displays
Backlight
LED - White
Series
Dot Pixels
320 x 240 (QVGA)
Packaging
Tray
Interface
RGB
Part Status
Active
Controller Type
ST7272A
Display Type
TFT - Color, IPS (In-Plane Switching)
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Touchscreen
Resistive
Dot Pitch
0.22mm W x 0.22mm H
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 552,44 € or more for products shipped by Midas Displays
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,26000 €58,26 €
1053,77300 €537,73 €
3049,93167 €1.497,95 €
5046,60860 €2.330,43 €
10026,04090 €2.604,09 €
20025,68400 €5.136,80 €
30025,65847 €7.697,54 €
50025,29302 €12.646,51 €
1.00018,78279 €18.782,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,26000 €
Unit Price with VAT:69,32940 €
Alternate Color
DISPLAY, 3.5" IPS TFT, 320x240 r
In-Stock: 9
Unit Price: 46,61000 €
DISPLAY, 3.5" IPS TFT, 320x240 r
In-Stock: 97
Unit Price: 58,26000 €