
MDT0240CIH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0240CIH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0240CIH-RGB |
Description | DISPLAY, 2.4" IPS TFT, 800x480 r |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 2.4" (60.96mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 53.12mm W x 31.19mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB | |
Controller Type | HX8283-A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.02mm W x 0.07mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,73000 € | 31,73 € |
| 10 | 29,29500 € | 292,95 € |
| 30 | 27,19500 € | 815,85 € |
| 50 | 25,37900 € | 1.268,95 € |
| 100 | 24,15700 € | 2.415,70 € |
| 200 | 23,78700 € | 4.757,40 € |
| 300 | 22,65100 € | 6.795,30 € |
| 500 | 21,20518 € | 10.602,59 € |
| 1.000 | 20,12943 € | 20.129,43 € |
| Unit Price without VAT: | 31,73000 € |
|---|---|
| Unit Price with VAT: | 37,75870 € |



