
MDOB128032FCV-WM | |
|---|---|
DigiKey Part Number | 3086-MDOB128032FCV-WM-ND |
Manufacturer | |
Manufacturer Product Number | MDOB128032FCV-WM |
Description | GRAPHIC DISPLAY OLED WHITE 2.23" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED Multi 2.23" (56.64mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.23" (56.64mm) | |
Viewing Area | 55.02mm W x 13.10mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 32 | |
Interface | Multi | |
Controller Type | SSD1305Z | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,52000 € | 36,52 € |
| 10 | 33,71000 € | 337,10 € |
| 30 | 31,30033 € | 939,01 € |
| 50 | 29,21900 € | 1.460,95 € |
| 100 | 28,77850 € | 2.877,85 € |
| 200 | 27,92340 € | 5.584,68 € |
| 300 | 26,57603 € | 7.972,81 € |
| 500 | 25,84190 € | 12.920,95 € |
| 1.000 | 25,64325 € | 25.643,25 € |
| Unit Price without VAT: | 36,52000 € |
|---|---|
| Unit Price with VAT: | 43,45880 € |




