
MDOB096016AV-WI | |
|---|---|
DigiKey Part Number | 3086-MDOB096016AV-WI-ND |
Manufacturer | |
Manufacturer Product Number | MDOB096016AV-WI |
Description | DISPLAY, 96x16 OLED, White on B |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.84" (21.34mm) 96 x 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.84" (21.34mm) | |
Viewing Area | 23.10mm W x 5.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 16 | |
Interface | I2C | |
Controller Type | SSD1306BZ | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.20mm W x 0.20mm H | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,08500 € | 12,17 € |
| 10 | 5,61100 € | 56,11 € |
| 30 | 5,21533 € | 156,46 € |
| 50 | 4,86240 € | 243,12 € |
| 100 | 4,70750 € | 470,75 € |
| 200 | 4,46650 € | 893,30 € |
| 300 | 4,19113 € | 1.257,34 € |
| 500 | 4,06204 € | 2.031,02 € |
| 1.000 | 3,64034 € | 3.640,34 € |
| Unit Price without VAT: | 6,08500 € |
|---|---|
| Unit Price with VAT: | 7,24115 € |











