
MDCOG128064C6W-BNMLW | |
|---|---|
DigiKey Part Number | 3086-MDCOG128064C6W-BNMLW-ND |
Manufacturer | |
Manufacturer Product Number | MDCOG128064C6W-BNMLW |
Description | GRAPHIC DISPLAY STN WHITE - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, SPI 2.97" (75.65mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.97" (75.65mm) |
Manufacturer Midas Displays | Viewing Area 66.80mm W x 35.50mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, SPI |
Display Type STN - Super-Twisted Nematic | Controller Type ST7565V |
Display Mode Transmissive | Graphics Color White |
Touchscreen Non-Touch | Background Color Blue |



