
MD44005A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD44005A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD44005A6W-FPTLRGB |
Description | DISPLAY, 4x40 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 31,60100 € | 316,01 € |
| 30 | 29,34633 € | 880,39 € |
| 50 | 27,39280 € | 1.369,64 € |
| 100 | 25,91270 € | 2.591,27 € |
| 200 | 25,00045 € | 5.000,09 € |
| 300 | 23,31367 € | 6.994,10 € |
| 500 | 22,55632 € | 11.278,16 € |
| 1.000 | 21,44615 € | 21.446,15 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |


