
MD42005C6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD42005C6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD42005C6W-FPTLRGB |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 17,23800 € | 172,38 € |
| 30 | 16,00700 € | 480,21 € |
| 50 | 14,94000 € | 747,00 € |
| 100 | 13,43400 € | 1.343,40 € |
| 200 | 12,96925 € | 2.593,85 € |
| 300 | 12,28937 € | 3.686,81 € |
| 500 | 11,87628 € | 5.938,14 € |
| 1.000 | 11,07592 € | 11.075,92 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |


