
MD41605A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD41605A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD41605A6W-FPTLRGB |
Description | DISPLAY, 4x16 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 87.00mm x 60.00mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 87.00mm x 60.00mm x 14.50mm |
Manufacturer Midas Displays | Viewing Area 61.80mm L x 25.20mm W |
Series | Backlight LED - Red/Green/Blue |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.56mm H |
Number of Characters 64.0 | Interface Parallel |
Display Format 16 x 4 | Controller Type ST7063C, ST7065C, ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Red/Green/Blue |
Character Size 4.76mm H x 2.96mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 14,61000 € | 146,10 € |
| 30 | 13,56433 € | 406,93 € |
| 50 | 12,66360 € | 633,18 € |
| 100 | 11,70310 € | 1.170,31 € |
| 200 | 11,29515 € | 2.259,03 € |
| 300 | 10,72573 € | 3.217,72 € |
| 500 | 10,38578 € | 5.192,89 € |
| 1.000 | 9,65486 € | 9.654,86 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |


