
MD24005A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD24005A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD24005A6W-FPTLRGB |
Description | DISPLAY, 2x40 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 182.00mm x 33.50mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 14.00mm | |
Viewing Area | 154.00mm W x 16.50mm H | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,90000 € | 24,90 € |
| 10 | 22,98700 € | 229,87 € |
| 30 | 21,34300 € | 640,29 € |
| 50 | 19,92280 € | 996,14 € |
| 100 | 18,47710 € | 1.847,71 € |
| 200 | 17,83165 € | 3.566,33 € |
| 300 | 16,49770 € | 4.949,31 € |
| 500 | 15,96414 € | 7.982,07 € |
| 1.000 | 15,05189 € | 15.051,89 € |
| Unit Price without VAT: | 24,90000 € |
|---|---|
| Unit Price with VAT: | 29,63100 € |


