
MD22005A6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD22005A6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD22005A6W-FPTLRGB |
Description | DISPLAY, 2x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm W x 18.60mm H | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 15,79200 € | 157,92 € |
| 30 | 14,66467 € | 439,94 € |
| 50 | 13,69220 € | 684,61 € |
| 100 | 12,47010 € | 1.247,01 € |
| 200 | 12,03980 € | 2.407,96 € |
| 300 | 11,43737 € | 3.431,21 € |
| 500 | 11,07592 € | 5.537,96 € |
| 1.000 | 10,30138 € | 10.301,38 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |


