
MD21605B6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD21605B6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD21605B6W-FPTLRGB |
Description | DISPLAY, 2x16 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 85.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 36.00mm x 13.50mm |
Manufacturer Midas Displays | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - Red/Green/Blue |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7065C, ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Red/Green/Blue |
Character Size 5.23mm H x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 12,88400 € | 128,84 € |
| 30 | 11,96667 € | 359,00 € |
| 50 | 11,16760 € | 558,38 € |
| 100 | 9,46790 € | 946,79 € |
| 200 | 9,16190 € | 1.832,38 € |
| 300 | 8,24403 € | 2.473,21 € |
| 500 | 7,99756 € | 3.998,78 € |
| 1.000 | 7,29214 € | 7.292,14 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |


