
MD20805B6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD20805B6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD20805B6W-FPTLRGB |
Description | DISPLAY, 2x8 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 40.00mm x 35.40mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.00mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 8,51600 € | 85,16 € |
| 30 | 7,90400 € | 237,12 € |
| 50 | 7,37720 € | 368,86 € |
| 100 | 6,39970 € | 639,97 € |
| 200 | 6,17875 € | 1.235,75 € |
| 300 | 5,43087 € | 1.629,26 € |
| 500 | 5,26088 € | 2.630,44 € |
| 1.000 | 4,68295 € | 4.682,95 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


