
MCOT256064CY-GM | |
|---|---|
DigiKey Part Number | 3086-MCOT256064CY-GM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT256064CY-GM |
Description | DISPLAY, 256x64 OLED, Green on |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED Multi 5.5" (139.70mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 137.65mm W x 35.89mm H | |
Backlight | LED - White | |
Dot Pixels | 256 x 64 | |
Interface | Multi | |
Controller Type | SSD1322 | |
Graphics Color | White | |
Background Color | Green/Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 € | 76,41 € |
| 10 | 70,53000 € | 705,30 € |
| 30 | 65,49433 € | 1.964,83 € |
| 50 | 61,12400 € | 3.056,20 € |
| 100 | 56,18370 € | 5.618,37 € |
| 200 | 55,34590 € | 11.069,18 € |
| 300 | 54,52537 € | 16.357,61 € |
| 500 | 53,74806 € | 26.874,03 € |
| 1.000 | 47,29621 € | 47.296,21 € |
| Unit Price without VAT: | 76,41000 € |
|---|---|
| Unit Price with VAT: | 90,92790 € |



