
MCOT048064A1V-BI | |
|---|---|
DigiKey Part Number | 3086-MCOT048064A1V-BI-ND |
Manufacturer | |
Manufacturer Product Number | MCOT048064A1V-BI |
Description | GRAPHIC DISPLAY OLED BLUE 0.71" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Blue OLED I2C 0.71" (18.03mm) 64 x 48 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.71" (18.03mm) | |
Viewing Area | 10.54mm W x 14.70mm H | |
Backlight | LED - Blue | |
Dot Pixels | 64 x 48 | |
Interface | I2C | |
Controller Type | SSD1306BZ | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,40000 € | 10,80 € |
| 10 | 4,98400 € | 49,84 € |
| 30 | 4,62933 € | 138,88 € |
| 50 | 4,31860 € | 215,93 € |
| 100 | 4,24940 € | 424,94 € |
| 200 | 4,13710 € | 827,42 € |
| 300 | 3,80027 € | 1.140,08 € |
| 500 | 3,69664 € | 1.848,32 € |
| 1.000 | 3,62754 € | 3.627,54 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |






