
MCCOG22005A6W-BNMLWI | |
|---|---|
DigiKey Part Number | 3086-MCCOG22005A6W-BNMLWI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG22005A6W-BNMLWI |
Description | DISPLAY, 2x20 COG LCD, White on |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 74.20mm x 25.20mm x 6.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 74.20mm x 25.20mm x 6.30mm |
Manufacturer Midas Displays | Viewing Area 61.00mm L x 15.10mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.45mm W x 0.54mm H |
Number of Characters 40.0 | Interface I2C |
Display Format 20 x 2 | Controller Type ST7036I |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.67mm H x 2.45mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 14,08300 € | 140,83 € |
| 30 | 13,08000 € | 392,40 € |
| 50 | 12,20460 € | 610,23 € |
| 100 | 11,60110 € | 1.160,11 € |
| 200 | 11,04870 € | 2.209,74 € |
| 300 | 9,87583 € | 2.962,75 € |
| 500 | 9,45088 € | 4.725,44 € |
| 1.000 | 8,26953 € | 8.269,53 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

