
MCCOG128064D6W-FPTLW | |
|---|---|
DigiKey Part Number | 3086-MCCOG128064D6W-FPTLW-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG128064D6W-FPTLW |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, SPI 1.82" (46.40mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.82" (46.40mm) |
Manufacturer Midas Displays | Viewing Area 37.00mm W x 28.00mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7565R |
Display Mode Transmissive | Graphics Color Black |
Touchscreen Non-Touch | Background Color White |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 19,86200 € | 198,62 € |
| 30 | 18,44267 € | 553,28 € |
| 50 | 17,21900 € | 860,95 € |
| 100 | 16,60700 € | 1.660,70 € |
| 200 | 16,15660 € | 3.231,32 € |
| 300 | 15,66367 € | 4.699,10 € |
| 500 | 10,32628 € | 5.163,14 € |
| 1.000 | 6,91819 € | 6.918,19 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |



