
MC42005A6W-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42005A6W-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42005A6W-FPTLW-V2 |
Description | 4X20 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 4 x 20 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 10 | 14,41500 € | 144,15 € |
| 30 | 13,38733 € | 401,62 € |
| 50 | 12,49780 € | 624,89 € |
| 100 | 11,56490 € | 1.156,49 € |
| 200 | 11,15035 € | 2.230,07 € |
| 300 | 10,59760 € | 3.179,28 € |
| 500 | 10,25212 € | 5.126,06 € |
| 1.000 | 9,52661 € | 9.526,61 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |





