MC42005A12W-VNMLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC42005A12W-VNMLW

DigiKey Part Number
3086-MC42005A12W-VNMLW-ND
Manufacturer
Manufacturer Product Number
MC42005A12W-VNMLW
Description
DISPLAY, 4x20 VA LCD, White on B
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - White Parallel 98.00mm x 60.00mm x 13.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
LCD - Color
Display Mode
Transmissive
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.60mm
Viewing Area
77.00mm L x 25.20mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 561,41 € or more for products shipped by Midas Displays
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,03000 €23,03 €
1021,26400 €212,64 €
3019,74433 €592,33 €
5018,42280 €921,14 €
10017,81810 €1.781,81 €
20017,23945 €3.447,89 €
30015,75390 €4.726,17 €
50015,27886 €7.639,43 €
1.00013,50827 €13.508,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,03000 €
Unit Price with VAT:27,40570 €