
MC20803A6W-GPTLY | |
|---|---|
DigiKey Part Number | 3086-MC20803A6W-GPTLY-ND |
Manufacturer | |
Manufacturer Product Number | MC20803A6W-GPTLY |
Description | 2X8 CHARACTER CHIP-ON-GLASS LCD, |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 25.00mm x 17.50mm x 6.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 2 x 8 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 2.60mm H x 1.85mm W | |
Outline L x W x H | 25.00mm x 17.50mm x 6.30mm | |
Viewing Area | 21.00mm L x 9.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.35mm W x 0.35mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,62000 € | 23,10 € |
| 10 | 4,26700 € | 42,67 € |
| 30 | 3,96433 € | 118,93 € |
| 50 | 3,69660 € | 184,83 € |
| 100 | 3,42030 € | 342,03 € |
| 200 | 3,37705 € | 675,41 € |
| 300 | 3,16977 € | 950,93 € |
| 500 | 3,08340 € | 1.541,70 € |
| 1.000 | 3,06614 € | 3.066,14 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |




