
BTHQ256064AV-FETF-06-LED-AMBER | |
|---|---|
DigiKey Part Number | 3086-BTHQ256064AV-FETF-06-LED-AMBER-ND |
Manufacturer | |
Manufacturer Product Number | BTHQ256064AV-FETF-06-LED-AMBER |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, Parallel 3.30" (83.86mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.30" (83.86mm) | |
Viewing Area | 81.33mm W x 20.44mm H | |
Backlight | LED - Amber | |
Dot Pixels | 256 x 64 | |
Interface | I2C, Parallel | |
Controller Type | S1D15712 | |
Graphics Color | Black | |
Background Color | Amber | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,88500 € | 68,85 € |
| 30 | 6,02433 € | 180,73 € |
| 50 | 5,16360 € | 258,18 € |
| 100 | 4,30300 € | 430,30 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |


