
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaAs FET | |
Frequency | 500MHz ~ 20GHz | |
Gain | 8dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 98mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 20dBm | |
Voltage - Rated | 5 V | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | 73 |

