
TCS800 | |
|---|---|
DigiKey Part Number | 150-TCS800-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TCS800 |
Description | RF TRANS NPN 65V 1.03GHZ 55SM |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 50A 1.03GHz 1944W Chassis Mount 55SM |
EDA/CAD Models | TCS800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 1.03GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8dB ~ 9dB | |
Power - Max | 1944W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 50A | |
Operating Temperature | 230°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55SM | |
Supplier Device Package | 55SM |

