Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLP5KE45CAE3

DigiKey Part Number
150-MXLP5KE45CAE3-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLP5KE45CAE3
Description
TVS DIODE 45VWM 72.7VC DO204AL
Customer Reference
Detailed Description
72.7V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MXLP5KE45CAE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.