
MSR7820-05W | |
|---|---|
DigiKey Part Number | 5943-MSR7820-05W-ND |
Manufacturer | |
Manufacturer Product Number | MSR7820-05W |
Description | DC/DC,2000MA,36V IN,5V OUT,NONIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 4,21000 € | 21,05 € |
| 10 | 4,14200 € | 41,42 € |
| 25 | 4,05320 € | 101,33 € |
| 50 | 3,98760 € | 199,38 € |
| 100 | 3,92280 € | 392,28 € |
| 250 | 3,83868 € | 959,67 € |
| 500 | 3,77618 € | 1.888,09 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

