
MSR7810-01.5M | |
|---|---|
DigiKey Part Number | 5943-MSR7810-01.5M-ND |
Manufacturer | |
Manufacturer Product Number | MSR7810-01.5M |
Description | DC/DC,W,18VIN,1.5VOUT,NONISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 1.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.7mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

