


MSR7805-09BW | |
|---|---|
DigiKey Part Number | 5943-MSR7805-09BW-ND |
Manufacturer | |
Manufacturer Product Number | MSR7805-09BW |
Description | DC/DC,W,36V IN,9V OUT,NOISO, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 9 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,27600 € | 11,38 € |
| 10 | 2,24000 € | 22,40 € |
| 25 | 2,19240 € | 54,81 € |
| 50 | 2,15680 € | 107,84 € |
| 100 | 2,12190 € | 212,19 € |
| 250 | 2,07648 € | 519,12 € |
| 500 | 2,04266 € | 1.021,33 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

