
MSR7805-05M | |
|---|---|
DigiKey Part Number | 5943-MSR7805-05M-ND |
Manufacturer | |
Manufacturer Product Number | MSR7805-05M |
Description | DC/DC,500MA,34V IN,5V OUT,NONISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA - Input |
Datasheet | Datasheet |
EDA/CAD Models | MSR7805-05M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 93°C | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 5 | 6,15800 € | 30,79 € |
| 10 | 6,05900 € | 60,59 € |
| 25 | 5,92920 € | 148,23 € |
| 50 | 5,83300 € | 291,65 € |
| 100 | 5,73820 € | 573,82 € |
| 250 | 5,61508 € | 1.403,77 € |
| 500 | 5,52358 € | 2.761,79 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

