
MR75-110S12RW | |
|---|---|
DigiKey Part Number | 5943-MR75-110S12RW-ND |
Manufacturer | |
Manufacturer Product Number | MR75-110S12RW |
Description | DC/DC,75W,110VIN,12VOUT,1.5 KVIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | MR75-110S12RW Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 61°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 66V | Package / Case 8-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Approval Agency UR |
Current - Output (Max) 6.25A | Standard Number 50155; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,38000 € | 79,38 € |
| Unit Price without VAT: | 79,38000 € |
|---|---|
| Unit Price with VAT: | 94,46220 € |

