
MPU-500AS-48 | |
|---|---|
DigiKey Part Number | 5943-MPU-500AS-48-ND |
Manufacturer | |
Manufacturer Product Number | MPU-500AS-48 |
Description | AC/DC U-CHANNEL ,500W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -30°C ~ 80°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.10" L x 3.25" W x 1.60" H (129.5mm x 82.5mm x 40.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,59000 € | 167,59 € |
| Unit Price without VAT: | 167,59000 € |
|---|---|
| Unit Price with VAT: | 199,43210 € |

