
MPU-240S-28A | |
|---|---|
DigiKey Part Number | 5943-MPU-240S-28A-ND |
Manufacturer | |
Manufacturer Product Number | MPU-240S-28A |
Description | AC/DC U-CHANNEL ,240W, 28V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 28V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.90" L x 4.17" W x 1.46" H (149.8mm x 105.9mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, UR |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,05000 € | 152,05 € |
| Unit Price without VAT: | 152,05000 € |
|---|---|
| Unit Price with VAT: | 180,93950 € |

