
MPU-240S-24TC | |
|---|---|
DigiKey Part Number | 5943-MPU-240S-24TC-ND |
Manufacturer | |
Manufacturer Product Number | MPU-240S-24TC |
Description | AC/DC UCHAN ,240W, 24VOUT,TBLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 5.90" L x 4.17" W x 1.46" H (149.9mm x 105.9mm x 37.1mm) |
Number of Outputs 1 | Approval Agency CE, UR |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,18000 € | 152,18 € |
| 10 | 133,75700 € | 1.337,57 € |
| 25 | 127,06120 € | 3.176,53 € |
| 50 | 122,21900 € | 6.110,95 € |
| Unit Price without VAT: | 152,18000 € |
|---|---|
| Unit Price with VAT: | 181,09420 € |

