
MPO-60S-24T | |
|---|---|
DigiKey Part Number | 5943-MPO-60S-24T-ND |
Manufacturer | |
Manufacturer Product Number | MPO-60S-24T |
Description | AC/DC OPEN FRAME ,60W, 24V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.05" W x 1.00" H (103.8mm x 52.07mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,03000 € | 57,03 € |
| Unit Price without VAT: | 57,03000 € |
|---|---|
| Unit Price with VAT: | 67,86570 € |

