
MPO-60S-15T | |
|---|---|
DigiKey Part Number | 5943-MPO-60S-15T-ND |
Manufacturer | |
Manufacturer Product Number | MPO-60S-15T |
Description | AC/DC OPEN FRAME ,60W, 15V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.09" L x 2.05" W x 1.00" H (103.8mm x 52.07mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,01050 € |

