Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPO-60S-05T

DigiKey Part Number
5943-MPO-60S-05T-ND
Manufacturer
Manufacturer Product Number
MPO-60S-05T
Description
AC/DC OPEN FRAME ,60W, 5V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Applications
Industrial, ITE (Commercial)
Operating Temperature
-40°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.09" L x 2.05" W x 1.00" H (103.8mm x 52.07mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
60950
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,42000 €50,42 €
Manufacturers Standard Package
Unit Price without VAT:50,42000 €
Unit Price with VAT:59,99980 €