Enclosed AC DC Converters 1 Output 55V 1.08A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 55V 1.08A 85 ~ 305 VAC, 100 ~ 430 VDC Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MPM-60C-55

DigiKey Part Number
5943-MPM-60C-55-ND
Manufacturer
Manufacturer Product Number
MPM-60C-55
Description
AC/DC CONVERTER 55V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 55V 1.08A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.08A
Manufacturer
MicroPower Direct
Power (Watts)
60 W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Features
Universal Input
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Enclosed
Mounting Type
Through Hole
Number of Outputs
1
Size / Dimension
2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE
Voltage - Output 1
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,89000 €27,89 €
Manufacturers Standard Package
Unit Price without VAT:27,89000 €
Unit Price with VAT:33,18910 €