
MPM-50S-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-50S-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-50S-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.083A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.083A |
Manufacturer MicroPower Direct | Power (Watts) 50 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.92" L x 2.13" W x 0.85" H (74.1mm x 54.0mm x 21.5mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

